M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module

M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module features an integrated low-power, 32-bit single-core MCU based on RISC-V and supports wireless communication protocols. This module integrates IEEE 802.15.4 wireless communication functionality, enabling it to work in conjunction with the M5 host to build Matter over Thread endpoint devices. This allows the gateway module to achieve interconnectivity across multiple ecosystems. The M141 ESP32-H2 gateway module comes with a built-in hardware encryption engine to meet the high data security requirements of IoT applications. This module is equipped with a DIP switch that allows users to flexibly switch between communication interface modes. The M141 ESP32-H2 gateway module supports hardware encryption functionality. Typical applications include smart homes, industrial automation, healthcare, consumer electronics, and smart agriculture.

Features

  • Support for wireless communication protocols such as Zigbee, Thread, and Matter
  • Integrated IEEE 802.15.4 technology
  • DIP switch configuration
  • Supports hardware encryption functionality
  • Stackable expansion
  • Low power consumption
  • Development Platforms:
    • UIFlow 2.0
  • Arduino IDE

Specifications

  • 2MB flash
  • 8-bit DIP switch
  • 0°C to 40°C operating temperature range
  • 54mm x 54mm x 13.1mm dimensions

Applications

  • Smart home
  • Industrial automation
  • Healthcare
  • Consumer electronics
  • Smart agriculture

Overview Image

M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module

Dimensional Diagram

Mechanical Drawing - M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module

Videos

Yayınlandı: 2025-04-01 | Güncellenmiş: 2025-04-09