M5Stack M5Paper v1.1
M5Stack M5Paper v1.1 is a touch-enabled E-ink display that supports 16 grayscale levels and is powered by the Espressif-Systems ESP32-D0WDQ6-V3 SoC. This e-ink display features a GT911 capacitive touch screen that supports two-point touch and a variety of gesture controls. The M5Paper v1.1 display consumes low power and has the ability to retain the image even if power to the display is terminated. This e-ink display is integrated with a multi-function button for operation, SHT30 temperature and moisture sensor, physical buttons, and a TF-card(microSD) port for data storage. The M5Paper v1.1 display also features the FM24C02 internal EEPROM chip that provides 2K-bit(256x8)-EEPROM can be used to store vital data even when the device is switched off. A 1150mAh lipo battery keeps the device going for long periods and battery life can be further preserved by using the RTC(BM8563). This helps in setting the device into a deep sleep and wake it up again when needed. Typical applications include IoT terminal, e-book, industrial control panel, and smart home panel.Features
- Espressif-Systems ESP32-D0WDQ6-V3 SoC Standard wireless functions WiFi and Bluetooth®
- Internal 16M Flash
- Low power display
- Multi-point touch screen
- 180-degree viewing angle
- Built-in magnet
- Integrated SHT30 temperature and moisture sensor
- Internal 1150mAh battery
- Expandable:
- HY2.0-4P 3x external expansion ports
Specifications
- 8MB PSRAM
- 5V @ 500mA input voltage
- BM8563 RTC
- 2.4G 3D antenna
- 1150mAh @ 3.7V battery
- 118mm x 66mm x 10mm dimensions
Applications
- IoT terminal
- E-book
- Industrial control panel
- Smart home panel
Additional Resource
Yayınlandı: 2021-07-16
| Güncellenmiş: 2022-03-11