M5Stack M5Stamp Cat-M Module

M5Stack M5Stamp Cat-M Module is a compact global version of Cat-M and NB-IoT dual-mode wireless communication module based on the SIM7080G solution. This module is designed for applications that require low latency and low throughput data communication in different radio propagation conditions. The M5Stamp cat-M module features MicroSim, 5VDC/46mA standby operating current, 5VDC/71mA network current, and UART: baud 115200 8N1 communication interface. This module adopts serial communication, control via AT commands, and supports multiple communication protocols. The M5Stamp cat-M module is ideal for remote control, remote medical, remote monitoring, and other IoT applications.

Features

  • SIM7080G/UART interface, AT commands
  • Uplink and downlink speed:
    • Cat-M:
      • 1119Kbps uplink
      • 589Kbps downlink
    • NB-IoT:
      • 150Kbps uplink
      • 136Kbps downlink
  • Supports protocols:
    • TCP/UDP/HTTP/HTTPS/TLS/DTLS/PING/LWM2M/COAP/MQTT communication protocols
    • On-board IPEX external antenna interface, can be transferred to SMA antenna via conversion cable
  • Sim card specification:
    • MicroSim
  • Soldering options:
    • SMT
    • DIP
    • Jumper wire
  • Module certification:
    • Softbank/telec/RoHS/ REACH/JATE/docomo/KDDI/RCM/CE (RED)/GCF
    • Deutsche telekom/FCC/PTCRB/AT and T/versizon/T-mobile/US cellular/IC 

Specifications

  • Supports B1/B2/B3/B4/B5/B8/B12/B13/B14/B18/B19/B20/B25/B26 /B27/B28/B66/B85 cat-M band
  • Supports B1/B2/B3/B4/B5/B8/B12/B13/B18/B19/B20/B25/B26/B28 /B66/B71/B85 cat-NB band
  • 5VDC/46mA standby operating current
  • 5VDC/71mA network current

Applications

  • Remote control
  • Remote monitoring
  • Remote medicals
  • Data on the cloud applications

Kit Contents

  • 1x stamp cat-M
  • 1x antenna 2dBi@ 800MHz to 1900MHz SMA glue stick 4G antenna (with frequency sticker)
  • 1x antenna SMA to IPEX conversion cable AH-15CM-IPEX 10CM
  • 1x HEX key 1.5mm

M5Stamp Cat-M Kit Overview

M5Stack M5Stamp Cat-M Module
Yayınlandı: 2022-08-30 | Güncellenmiş: 2022-09-08