M5Stack M5StickC PLUS with Watch Accessories
M5Stack M5StickC PLUS with Watch Accessories is an upgrade of the M5StickC that is powered by ESP32-PICO-D4 with Bluetooth® 4.0 and Wi-Fi®. This device is a portable, easy-to-use, open-source, and IoT development board. The M5StickC PLUS will enable users to realize their ideas, enrich their creativity, and speed up their IoT prototyping. This device features a compact body that is integrated with rich hardware resources such as infrared, RTC, Microphone, LED, IMU, buttons, and PMU. The buzzer, bigger screen (1.14-inch and 135 x 240 resolution LCD screen), and stable hardware design are improvements from their previous versions. This revision increases the display area by 18.7% and the battery capacity from 95mAh to 120mAh. The device also supports the HAT and Unit family of products.The M5StickC PLUS offers 4MB flash memory and operates at 0°C to 60°C temperature range. Typical applications include Internet of things terminal controllers, wearable devices, stem education products, and DIY creation.
Features
- ESP32-based support BLE 4.2 and WiFi
- Built-in 6-axis IMU
- Red LED
- IR transmitter
- Microphone
- RTC
- Buttons and LCD (1.14 inches)
- Built-in Lipo battery
- Extendable socket
- Built-in passive buzzer
- Wearable and wall-mounted
- Development platform UIFlow, MicroPython, and Arduino
Kit Contents
- 1x M5StickC Plus
- 1x 20cm USB Type-C cable
- 1x WALL/1515
- 1x brick
- 1x watch belt
Specifications
- 0°C to 60°C operating temperature range
- 15g net weight
- 21g gross weight
- 48.2mm x 25.5mm x 13.7mm product size
- 65mm x 25mm x 15mm package size
- Plastic (PC) case material
- 120mAh @3.7V battery
- 2.4G 3D antenna
- G0, G25/G36, G26, G32, and G33 PIN ports
- SPM1423 MIC
- BM8563 RTC
- AXP192 PMU
- Custom button x 2
- Red LED
- MEMS:
- MPU6886
- Built-in buzzer
- IR:
- Infrared transmission
- ESP32:
- 240MHz dual-core, 600DMIPS, 520KB SRAM, Wi-Fi, and dual-mode Bluetooth
- 4MB flash memory
- 5V @500mA power input
- Port:
- TypeC x 1 and GROVE(I2C+I/0+UART) x 1
- LCD screen:
- 1.14 inches, 135 x 240 colorful TFT LCD, and ST7789v2
Applications
- Internet of things terminal controller
- Wearable devices
- Stem education product
- DIY creation
Videos
Additional Document
Yayınlandı: 2021-11-19
| Güncellenmiş: 2022-03-11