M5Stack StampFly Accessory Kit

M5Stack StampFly Accessory Kit is designed for the M5Stamp Fly quadcopter, ideal for replacing components that commonly experience wear or damage over time. This kit features high-performance 716kV to 17,600kV motors and propellers, ensuring the drone provides continuous performance after maintenance. This kit includes 4x propellers, 4x coreless motors, and 1x propeller removal tool. M5Stack StampFly Accessory Kit has a package size of 95mm x 64mm x 25mm.

Kit Contents

  • 4x propellers (0.8mm aperture)
  • 2x coreless motors (CW, black/white wires, length: 30mm)
  • 2x coreless motors (CW, red/blue wires, length: 30mm)
  • 1x propeller removal tool

Specifications

  • Product Size
    • 7mm x 7mm x 2.2mm (motor)
    • 24mm x 24mm x 4.3mm (propeller)
  • 95mm x 64mm x 25mm package size
  • Product Weight
    • 2.7g x 4 (motor)
    • 0.05g x 4 (propeller)
  • 37.6g gross weight
Yayınlandı: 2026-06-02 | Güncellenmiş: 2026-06-02