M5Stack U024-V2 I2C Joystick 2 Unit
M5Stack U024-V2 I2C Joystick 2 Unit features an STM32G030F6P6 microcontroller and I2C communication. The M5Stack U024-V2 supports three-axis inputs, analog for X/Y axes, and a digital Z-axis button. The Hall effect joystick offers precise, non-contact control, with benefits like wear resistance, high precision, and strong anti-interference, ensuring stability and a long lifespan. The unit also includes WS2812 RGB LEDs for status indication and a reserved interface for easy firmware updates. It is ideal for applications like game control and robot operation.Features
- Hall effect joystick
- Three-axis input, X/Y-axis analog input
- Z-axis button digital input
- Built-in STM32G030F6P6
- I2C communication
- RGB LED
- 2x LEGO-compatible holes
- Arduino and UIFlow development platforms
Applications
- Game controllers
- Robot remote control
Videos
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-10-24