M5Stack U123 UNIT FADER
m5Stack U123 UNIT FADER is a color indicator coupled with a 35mm slide potentiometer and 14x SK6812 programmable RGB lights. The fader has a center point positioning and excellent slide appliances for stable, reliable performance and precise control. The integrated beads support digital addressing, which means the user can adjust the brightness and color of each LED light. The m5Stack U123 UNIT FADER is suitable for lighting, music control, and other applications.Features
- With center point positioning
- Excellent damping
- Single connection 1OkΩ adjustable resistor
- Programmable RGB lights
- GROVE interface
- Development Platform
- Arduino, UIFlow
Specifications
- Fader stroke (35mm)
- Fader handle length (10mm)
- 1OkΩ single resistor
- Working current 90.04mA (lighting brightness configuration 50%, fader maximum output)
- RGB LED 14x SK6812 programmable RGB lamp
- Net weight (15.5g)
- Gross weight (30g)
- 40.3mm x 14mm x 12.2mm product size
- 64mm x 24mm x 24mm packaing size
Kit Contents
- 1x UNIT FADER
- 1x HY2.0-4P cable
Applications
- Human-machine interaction
- Light and music control
- Adjustment switch
- Potentiometer level signal input
Yayınlandı: 2021-10-26
| Güncellenmiş: 2022-03-11