M5Stack U125 UNIT POWER Buck Converter
m5Stack U125 UNIT POWER Buck Converter is a DC power supply unit with a built-in DC-DC step-down chip (ME3116AM6G), supporting DC 6V to 24V to 5V output. The input side is a standard DC-015 circular interface directly connected to common DC power adapters. The 5V output side is a Grove interface, which is more convenient to connect to devices and easy to operate. The m5Stack U125 UNIT POWER is suitable for various DC 5V embedded devices' load power supply.
Features
- ME3116AM6G DC-DC step-dwon chip
- DC-DC conversion circuit
- DC 6-24V wide voltage input
- 5V 1A output capacity
- With power indicator
- Plug-and-play
- Grove interface
Specifications
- Step-down chip (ME3116AM6G)
- Output capacity 5V/1A
- DC 12V input connector specifications - DC-015
- DC 5V output connector specifications - HY2.0-4P
- Red power indicator
- Net weight (4.4g)
- Gross weight (5.1g)
Kit Contents
- 1x UNIT POWER
Applications
- DC 5V device power supply
Yayınlandı: 2021-10-27
| Güncellenmiş: 2025-11-13