M5Stack U127 Gesture Moving Recognition Sensor

m5Stack U127 Gesture Moving Recognition Sensor recognizes up to 9 gestures. It's a touchless 3D gesture recognition sensor via the I2C interface that integrates with the PAJ7620U2. The user can feel the charm of 9 kinds of gesture recognition by default program. The supported nine gestures are up, down, left, right, front, back, clockwise, counterclockwise, and a quick wave. In addition to adding more complex gestures, the recognition rate is up to 240Hz with higher anti-interference capability. The m5Stack U127 sensor is reliable for its recognition process, is intuitive, and has low power consumption (operating current only 2.2mA). This ability allows the user to control a robot by hand movement. This feature is useful in interactive applications.

Features

  • PAJ7620U2 gesture sensor/I2C interface
  • Recognizable gestures up to 9 kinds
  • Faster, more accurate
  • Support for customizing and adding recognition gesture combinations (support developing)
  • 5cm-15cm effective recognition distance 
  • Embedded infrared LED and optical lens, be able to work in low-light even dark environment
  • Development Platform
    • Arduino, UIFlow

Specifications

  • Gesture recognition frequency - typical value: 120Hz, maximum 240Hz
  • Support gestures - 9 built-in + 4 software extensions + support software algorithm expansion
  • 5cm-15cm effective recognition distance
  • < 100k Lux R ambient light immunity
  • Communication interface - I2C (address: 0x73)
  • 2.2mA working current
  • Net weight (4.3g)
  • Gross weight (16.4g)
  • 24mm x 32mm x 8mm product size
  • 67mm x 53mm x 12mm packing size

Kit Contents

  • 1x UNIT gesture
  • 1x HY2.0-4P cable

Applications

  • Touchless remote control
  • Robot interaction
  • Human-computer interaction
  • Gesture light control
Yayınlandı: 2021-10-27 | Güncellenmiş: 2022-03-11