M5Stack U160-V11 HBridge v1.1 Unit
M5Stack U160-V11 HBridge v1.1 Unit is a DC motor drive module powered by the STM32F030+RZ7899 scheme. This module includes a total power MOSTUBE switch circuit that allows dynamic motor control through programming. The U160 HBridge v1.1 unit also includes an integrated total current acquisition circuit that ensures safe motor operation. This module consists of a Hbridge V1.1 unit, a VH3.96-4P, a HY2.0-4P cable (20cm), an M2 Hex Wrench, and a 470μF aluminum electrolytic capacitor. The U160 HBridge v1.1 unit enables seamless I2C communication with the M5 host and offers PWM control for speed adjustment. This module features overcurrent, overvoltage, and overtemperature protection. Typical applications include robots, motor-driven, smart homes, and industrial automation.Features
- Powered by the STM32F030+RZ7899 scheme
- Overcurrent, overvoltage, and overtemperature protection
- Incorporates a smart 6V to 12V and 5V switching circuit
- Power switching
- 3A maximum allowable current
- 48mm x 24mm x 8mm product size
- Default 0x20 I2C address
- Arduino and UIFlow programming platform
Applications
- Robots
- Motor-driven
- Smart homes
- Industrial automation
Overview
Videos
Yayınlandı: 2023-12-14
| Güncellenmiş: 2024-01-05