M5Stack U183 DMX Unit with Isolated RS-485 Transceiver
M5Stack U183 DMX Unit with Isolated RS-485 Transceiver is a communication device for DMX-512 data transmission. The M5Stack U183 features a CA-IS3092W isolated half-duplex RS-485 transceiver, offering up to 5kVRMS electrical isolation. A built-in 120Ω termination resistor switch prevents signal reflection and distortion and can be enabled as needed. The unit connects to the M5 host via serial communication through the Grove interface and includes an XLR-3 female port for easy DMX device connections. It's ideal for stage lighting, landscape lighting, and dimmer control.Features
- Isolated RS-485 transceiver CA-IS3092W
- Grove interface for serial communication
- Equipped with XLR-3 female interface
- 120Ω termination resistor matching
Applications
- Stage lighting control
- Landscape lighting control
- Decorative lighting control
Kit Contents
- DMX unit
- HY2.0-4P Grove cable (20cm)
Videos
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-10-25