M5Stack UHF-RFID Module

M5Stack UHF-RFID Module is an Ultra-High Frequency (UHF) embedded wireless radio frequency reader module. This module features 1.5m to 2m stable recognition distance, 840MHz to 960MHz working spectrum range, 100mW transmission power, and UART communication interface. The UHF-RFID module implements the JRD-4035 module solution with a built-in ceramic antenna that completely eliminates technical uncertainty. This module offers an optimized RF design to realize low power consumption and high performance. Typical applications include warehouse logistics pallet management, vehicle management, and smart retail.

Features

  • 1.5m to 2m stable recognition distance
  • 840MHz to 960MHz working spectrum range
  • Air interface protocol:
    • EPCglobal UHF Class 1 Gen 2
    • ISO 18000-6C
  • UART communication interface with baud rate of 115200bps
  • Buffer area can hold up to 200 tags
  • Tag recognition is sensitive and stable

Kit Contents

  • 1x UHF-RFID
  • 1x HY2.0 cable (5cm)

Applications

  • Warehouse logistics pallet management
  • Vehicle management
  • Smart retail

Overview

M5Stack UHF-RFID Module

Schematic

Schematic - M5Stack UHF-RFID Module
Yayınlandı: 2021-08-10 | Güncellenmiş: 2022-03-11