M5Stack Unit Kmeter Thermocouple Temperature Sensor
M5Stack Unit Kmeter Thermocouple Temperature Sensor with I2C communication interface adopts ESP32-C3 main control and MAX31855KASA+T 14bit thermocouple digital conversion chip. The internal ESP32-C3 integrated firmware of the temperature sensor communicates with the thermocouple digital IC to process the raw data and expose the I2C interface. This MAX31855 temperature sensor is specially designed for K-type thermocouples and the conversion chip supports thermocouple probes with a measuring range of -200°C to 1350°C. The temperature sensor features an I2C communication interface and ESP32-C3 (support I2C firmware update). This max31855 temperature sensor is ideally used in industrial temperature collection and in a constant temperature control/monitoring scene.Features
- MAX31855KASA+T:
- 14Bit ADC
- 0.25°C resolution
- Support probe type: Ktype
- Support the measurement range of the connected probe -200°C to 1350°C
- ESP32-C3 (support I2C firmware update)
- I2C communication interface
Specifications
- 24mA of operating supply current
- 5V of operating supply voltage
- 5V @ 24mA of power consumption
Applications
- Industrial temperature collection
- Constant temperature control/monitoring scene
Schematic Diagram
Yayınlandı: 2022-03-25
| Güncellenmiş: 2024-09-09