M5Stack Unit PoE-P4 Ethernet Embedded Controller

M5Stack Unit PoE-P4 Ethernet Embedded Controller is powered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz). This controller features the built‑in IP101GRI Ethernet PHY, 10/100Mbps communication, 16MB flash, and 32MB PSRAM. The Unit PoE-P4 controller supports PoE power delivery with a maximum output of 6W, and includes an onboard DC‑DC converter to supply system power. This controller integrates an RGB indicator LED, an infrared transmitter circuit, and a user button to support status indication, local interaction, and infrared signal transmission. The unit PoE-P4 controller is equipped with a 24P FPC display expansion interface (MIPI DSI + TP + BL) and a 24P FPC camera interface (MIPI CSI), supporting high‑resolution display output and image capture. Typical applications include industrial Human‑Machine Interfaces (HMIs), PoE-smart terminals, vision-acquisition nodes, smart home controllers, and edge computing devices.

Features

  • ESP32-P4 main controller with16MB Flash + 32MB PSRAM
  • Peripheral interfaces:
    • 1x 24P FPC camera interface: MIPI CSI 2‑lane
    • 1x 24P FPC display expansion interface: MIPI DSI 2‑Lane + TP + BL
    • 1x USB Type‑C host interface (USB 2.0)
    • 1x USB Type‑C firmware download / OTG interface (USB 2.0)
  • Ethernet:
    • Integrated IP101 10/100M Ethernet PHY chip
    • Supports PoE (active Ethernet) power supply, enabling data transmission and power delivery over a single Ethernet cable
  • Human‑machine interaction:
    • 1x RGB LED indicator
    • 1x user button
    • 1x infrared transmitter
  • Expansion interfaces:
    • HY2.0-4P expansion interface
    • Hat2-Bus 2.54-16P
    • SDIO-Bus 2.56-9P
    • ISP-Bus 2.56-6P

Applications

  • Industrial Human‑Machine Interface (HMI)
  • PoE smart terminals
  • Vision acquisition nodes
  • Smart home controllers
  • Edge computing devices

Kit Contents

  • 1 x Unit PoE-P4
  • 1 x HY2.0-4P grove cable (20cm)

Dimensions

M5Stack Unit PoE-P4 Ethernet Embedded Controller

Videos

Yayınlandı: 2026-04-15 | Güncellenmiş: 2026-05-05