M5Stack Unit Sonic I2C

M5Stack Unit Sonic I2C is an I2C interface ultrasonic distance sensor with an RCWL-9620 ultrasonic distance measurement chip. This sensor allows for easy I2C integration and multi-sensor operation using a single BUS and to save I/O resources. The Unit Sonic I2C distance sensor features a range accuracy of 2cm to 450cm. This sensor is ideal for use in robotics obstacle avoidance, fluid level detection, and other applications that require users to perform measurements.

Features

  • RCWL-9620 chip
  • I2C communication interface (addr: 0x57)
  • 2cm to 450cm measuring range 
  • Protective housing
  • Built-in temperature compensation to reduce the temperature drift
  • Support UIFlow platform

Kit Contents

  • 1x Unit UNIT SONIC I2C
  • 1x HY2.0-4P cable (20cm)

Specifications

  • 16mm probe specifications
  • 40kHZ receiving/transmitting frequency
  • -65dB receiving sensitivity
  • 60° pointing angle
  • ±2% measurement accuracy
  • 2mA working current
  • 56mm x 24mm x 15mm product size

Applications

  • Robot obstacle avoidance
  • Fluid level detection
  • Sitting posture detection

Overview

M5Stack Unit Sonic I2C
Yayınlandı: 2021-12-28 | Güncellenmiş: 2022-03-11