M5Stack UNIT SONIC IO

M5Stack UNIT SONIC IO is a GPIO interface ultrasonic range sensor with an RCWL-9620 ultrasonic distance measurement chip. This sensor determines the distance to a target by measuring time lapses between the transmitting and receiving of the pulse signal. The UNIT SONIC IO sensor features a 16mm probe and a range accuracy of 2cm to 450cm. The distance value can be obtained through the IO control mode. This sensor offers built-in temperature compensation for reduced temperature drift. Typical applications include robot obstacle avoidance, fluid level detection, and sitting posture detection.

Features

  • RCWL-9620
  • GPIO communication interface
  • 2cm to 450cm measuring range
  • Protective housing
  • Built-in temperature compensation to reduce the temperature drift
  • Support UIFlow platform

Kit Contents

  • 1x Unit UNIT SONIC IO
  • 1x HY2.0-4P cable (20cm)

Specifications

  • 16mm probe length
  • 40kHz receiving/transmitting frequency
  • -65dB receiving sensitivity
  • 60° pointing angle
  • ±2% measurement accuracy
  • 3mA working current
  • 56mm x 24mm x 15mm product size

Applications

  • Robot obstacle avoidance
  • Fluid level detection
  • Sitting posture detection

Overview

M5Stack UNIT SONIC IO

Videos

Yayınlandı: 2021-12-29 | Güncellenmiş: 2022-03-11