M5Stack UnitV2 M12 with Cameras
M5Stack UnitV2 M12 with Cameras is a high-efficiency Ai recognition module integrated with rich hardware and software resources and development tools. The UnitV2 M12 offers a Sigmstar SSD202D (integrated dual-core Cortex-A7 1.2GHz processor) control core, 128MB-DDR3 memory, 512MB NAND Flash, and 1080P camera. The camera is equipped with 1x regular focal length (FOV: 85°) + 1x wide-angle fisheye lens (FOV: 150°), two M12 general specifications lenses, and a support manual focus adjustment.Features
- Sigmstar SSD202D
- Dual-core Cortex-A7 1.2GHz processor
- 128MB DDR3
- 512MB NAND Flash
- GC2145 1080P Colored Sensor
- Equipped with dual lenses: regular focal length (FOV: 85°) + wide-angle fisheye lens (FOV: 150°)
- Built-in microphone
- Wi-Fi 2.4GHz
- Development method:
- Equipped with 12 ways Ai image functions: QR code, face detection, line tracking, movement, shape matching, image streaming, classification, color tracking, face recognition, target tracking, shape detection, custom object recognition
- Support web online preview, UIFlow (used as serial port json format)
- Linux system (OpenCV, SSH, JupyterNotebook)
Applications
- Ai recognition function development
- Industrial visual recognition classification
- Machine vision learning
Kit Contents
- 1 x M5Stack UnitV2 M12
- 1 x 16g TF Card
- 1 x USB-C cable (50cm)
- 1 x bracket
- 1 x back clip
- 1x regular focal length lens (FOV: 85°)
- 1x wide-angle fisheye lens (FOV: 150°)
Videos
Layout
Overview
Schematic
Yayınlandı: 2021-11-09
| Güncellenmiş: 2022-03-11