M5Stack UnitV2 USB without Camera

M5Stack UnitV2 USB without Camera is a high-efficiency Ai recognition module with a USB-A universal interface, allowing the connection to various UVC cameras. The UnitV2 USB provides a Sigmstar SSD202D (integrated dual-core Cortex-A7 1.2GHz processor) control core, 128MB-DDR3 memory, and 512MB NAND Flash.

The M5Stack UnitV2 USB without Camera offers a built-in Linux operating system, integrated with rich hardware and software resources and development tools for an efficient Ai development solution.

Features

  • Sigmstar SSD202D
  • Dual-core Cortex-A7 1.2GHz processor
  • 128MB DDR3
  • 512MB NAND Flash
  • USB-A universal interface can be connected to various UVC cameras
  • Wi-Fi 2.4GHz
  • Development method:
    • Equipped with 12 ways Ai image functions: QR code, face detection, line tracking, movement, shape matching, image streaming, classification, color tracking, face recognition, target tracking, shape detection, custom object detection
    • Support online preview, UIFlow (used as serial port json format)
    • Linux system(OpenCV, SSH, JupyterNotebook)

Applications

  • Ai recognition function development
  • Industrial visual recognition classification
  • Machine vision learning

Kit Contents

  • 1 x M5Stack UnitV2 USB
  • 1 x 16g TF Card
  • 1 x USB-C cable (50cm)
  • 1 x bracket
  • 1 x back clip

Layout

M5Stack UnitV2 USB without Camera

Overview

M5Stack UnitV2 USB without Camera
Yayınlandı: 2021-11-09 | Güncellenmiş: 2022-03-11