The MACOM CGHV35400F HEMT is based on Cree’s high power density 50V, 0.4μm GaN on silicon carbide (SiC) foundry process. The device is housed in a ceramic/metal flange package, type 440225.
Features
- 2.9GHz to 3.5GHz Operation
- 500W Typical output power
- 11dB Power gain
- 70% Typical drain efficiency
- 50Ω internally matched
- <0.3dB Pulsed amplitude droop
Specification Chart
Yayınlandı: 2021-09-12
| Güncellenmiş: 2024-08-16