MACOM CMPA0560008S High Power Amplifier

MACOM CMPA0560008S High Power Amplifier (HPA) is a 10W packaged MMIC amplifier based on high-performance 0.15µm GaN in the SiC production process. This High Power Amplifier (HPA) features 10W saturated output power with 12dB signal gain and 40% typical power-added efficiency under Continuous wave (CW) operation. The CMPA0560008S amplifier is housed in a 5mm x 5mm plastic overmold QFN package and operates within the 0.5GHz to 6GHz operating frequency range. This HPA offers superior performance and environmental robustness in a small form factor and supports various RF applications, including electronic warfare, test and measurement, and radar.

Features

  • MMIC
  • Small form factor
  • CW operation
  • 5mm x 5mm plastic overmold QFN package

Applications

  • Electronic warfare
  • Test and measurement
  • Radar
  • General amplification

Specifications

  • 10W saturated output power
  • 20V drain voltage
  • 29dBm input power
  • 5:1 output mismatch stress
  • 12dB large signal gain
  • 40% typical power-added efficiency
  • 0.5GHz to 6GHz operating frequency range
  • -55°C to +150°C storage temperature range

Functional Block Diagram

Block Diagram - MACOM CMPA0560008S High Power Amplifier
Yayınlandı: 2023-07-28 | Güncellenmiş: 2024-01-19