MACOM CMPA5259050F-AMP Demonstration Amplifier Circuit

MACOM CMPA5259050F-AMP Demonstration Amplifier Circuit offers a test board that integrates the CMPA5259050F GaN MMICs in a ceramic/metal flange package. The GaN MMICs are designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The GaN MMICs are ideal for radar amplifier applications. MACOM CMPA5259050F-AMP Demonstration Amplifier Circuit has a 28V operating voltage and a frequency range of 5.2GHz to 5.9GHz.

Features

  • Test board that integrates CMPA5259050F GaN MMICs
  • 28V operating voltage
  • 5.2GHz to 5.9GHz frequency range
  • Ceramic/metal flange package

Schematic

Schematic - MACOM CMPA5259050F-AMP Demonstration Amplifier Circuit
Yayınlandı: 2019-05-07 | Güncellenmiş: 2024-01-19