MACOM CMPA5259050S GaN MMIC Power Amplifier

MACOM CMPA5259050S GaN MMIC Power Amplifier includes a two-stage reactively matched amplifier design approach enabling high power and power-added efficiency. The gallium nitride (GaN) High Electron Mobility Transistor (HEMT) based monolithic microwave integrated circuit (MMIC) features 27dB small-signal gain, 65W typical PSAT, and up to 28V operation. The MACOM CMPA5259050S GaN MMIC Power Amplifier is housed in a 5mm x 5mm surface mount (QFN package) and is ideal for civil and military pulsed radar amplifier applications.

Features

  • >50% typical power-added efficiency
  • 27dB small signal gain
  • 65W typical PSAT
  • Operation up to 28V
  • High breakdown voltage
  • High-temperature operation

Circuit Diagram

Application Circuit Diagram - MACOM CMPA5259050S GaN MMIC Power Amplifier

Typical Performance 5.0GHz to 5.9GHz

Chart - MACOM CMPA5259050S GaN MMIC Power Amplifier
Yayınlandı: 2022-05-25 | Güncellenmiş: 2024-01-18