MACOM CMPA851A050F Power Amplifier
MACOM CMPA851A050F Power Amplifier offers superior overall performance, GaN on SiC technology in a flange-packaged type. This power amplifier features pulsed and CW operation, high SWAP-C analysis, and provides environmental protection. The CMPA851A050F power amplifier includes 50W peak output power, 28V operating voltage, 8.5GHz to 10.5GHz frequency range, and 29db of large signal gain. This GaN Monolithic Microwave Integrated Circuit (MMIC) High-Power Amplifier (HPA) offers superior thermal management and automated assembly. The CMPA851A050F power amplifier is ideal for defense and commercial-related radar applications.Features
- 50W peak output power
- 28V operating voltage
- 8.5GHz to 10.5GHz frequency range
- Superior overall performance
- Pulsed and CW operation
- High SWAP-C analysis
- Superior thermal management
- Automated assembly
- Environmental protection
Applications
- Defense
- Commercial radar systems
Yayınlandı: 2023-07-28
| Güncellenmiş: 2024-12-05