MACOM GaAs Flip Chip Diodes

MACOM GaAs Flip Chip Diodes feature a high cutoff frequency, and are fabricated on OMCVD epitaxial material using a process designed for high device uniformity and extremely low parasitics. This diode is fully passivated with silicon nitride and has an additional layer of polyimide for scratch protection. The protective coating prevents damage to the junction during automated or manual handling. The flip chip configuration is suitable for pick and place insertion. This device with can be attached with solder or conductive epoxy.

MACOM MADS-001317-1500 GaAs Flip Chip Schottky Diode features a high cutoff frequency, usable past 80GHz, which allows use through millimeter wave frequencies. This device is fabricated on OMCVD epitaxial material using a process designed for high device uniformity and extremely low parasitics. This diode is fully passivated with silicon nitride and has an additional layer of polyimide for scratch protection. The protective coating prevents damage to the junction during automated or manual handling. The flip chip configuration is suitable for pick and place insertion. This device with can be attached with solder or conductive epoxy. Typical applications include single and double balanced mixers in PCN transceivers and radios, police radar detectors, and automotive radar detectors.
View Product Detail

MACOM MAVR-000120-1411 GaAs Flip Chip Varactor Diode is usable past 70GHz, and features constant gamma for linear tuning. This device is fabricated on OMCVD epitaxial wafers using a process designed for high device uniformity and extremely low parasitics. This diode is fully passivated with silicon nitride and has an additional layer of polyimide for scratch protection. The protective coatings prevent damage to the junction during automated or manual handling. The flip chip configuration is suitable for pick and place insertion.
View Product Detail

Features

  • MADS-001317-1500
    • Usable past 80GHz
    • Low series resistance
    • Low capacitance
    • High cutoff frequency
    • Silicon nitride passivation
    • Polyimide scratch protection
    • Lead free (RoHS compliant)
    • Designed for easy circuit insertion
    • Available in pocket tape and reel
    • Can be mounted with solder or conductive epoxy
  • MAVR-000120-1141
    • Usable past 70GHz
    • Constant gamma for linear tuning
    • Low parasitic capacitance
    • High Q
    • Silicon nitride passivation
    • Polyimide scratch protection
    • Surface mount donfiguration
    • Lead free (RoHs compliant)
    • Available in pocket tape and reel
Yayınlandı: 2013-10-24 | Güncellenmiş: 2022-03-11