MACOM MAAM-010373 50-1100MHz Broadband CATV Amplifier
MACOM Technology Solutions MAAM-010373 50MHz to 1100MHz Broadband CATV Amplifier exhibits low distortion and high gain in a lead-free surface mount package. MACOM MAAM-010373 employs a monolithic single stage design featuring a convenient 75Ω input/output impedance that minimizes the number of external components required. This RF amplifier offers a low noise figure of 2.2dB and high gain of 22dB. MAAM-010373 is fabricated using a pHEMT process to realize low noise and low distortion. The process features full passivation for robust performance and reliability.Features
- 75Ω input / output match
- 2.2dB low noise figure
- 22dB gain rating
- -74dBc CTB, -62dBc CSO linearity
- HBM Class 1B ESD threshold
- Lead-free SOT-89 package
- Halogen-free “Green” mold compound
- RoHS compliant and 260°C reflow compatible
- 6dBm (max.) RF input power
- 10V (max.) voltage rating
- -40°C to +85°C (max.) operating temperature range
- -65°C to +150°C (max.) storage temperature
Functional Schematic
Yayınlandı: 2012-11-05
| Güncellenmiş: 2022-03-11