MACOM MAAM-011109 Wideband Amplifier

MACOM MAAM-011109 is a wideband amplifier that operates from 10MHz to 40GHz, 13dB to 15dB gain, and +18dBm to +20dBm of output power. Matching is 50Ω with typical return loss better than 15dB. The MAAM-011109 integrates an ultra-broadband bias choke, DC blocking and bypass capacitors. Other features include a gate bias adjust pin to change current setting for power or temperature, a gain trim control pin that allows 15dB of gain control (0 to -1V), and a temperature compensated detector pin that provides a DC voltage in relation to output power. MACOM MAAM-011109 Wideband Amplifier is ideally suited for any application that requires 50Ω gain from 10MHz to 40GHz. 

Features

  • 13dB gain
  • +18dBm output power
  • +5VDC, 190mA
  • Lead-free 5mm 9-lead LGA package
  • RoHS compliant and +260°C reflow compatible

Applications

  • Laboratory
  • Instrumentation
  • Defense

Functional Diagram

MACOM MAAM-011109 Wideband Amplifier
Yayınlandı: 2013-08-30 | Güncellenmiş: 2022-03-11