MACOM MAAM-011268 Wideband Distributed Amplifier
MACOM MAAM-011268 Wideband Distributed Amplifier provides up to 14dB of linear gain for various communication applications. The MACOM MAAM-011268 is input- and output-matched to 50Ω with a typical return loss of 12dB. This device requires only positive bias voltages, includes an integrated power detector, and operates at 4V to 6V, with a bias current of 125mA to 150mA.The MAAM-011268 is offered in a 5mm x 5mm SMT package and a 2.1mm x 1.05mm bare die, operating from 100kHz to 50GHz and 100kHz to 67.5GHz, respectively.
Features
- MAAM-011238 (SMT)
- 100kHz to 50GHz frequency range
- 14dB gain
- 6dB noise figure
- 25dBm output IP3
- 17dBm @ 6V, 30GHz output P1dB
- 14dB @ 6V, 30GHz gain
- Integrated power detector
- Gain control with only positive bias voltages
- 50Ω input and output match
- 4V to 6V bias voltage (VDD)
- 125mA to 150mA bias current (IDSQ)
- 5mm x 5mm SMT package
- RoHS compliant
- MAAM-011238-DIE (bare die)
- 100kHz to 67.5GHz frequency range
- 14dB gain
- 4.7dB noise figure
- 27dBm output IP3
- 18dBm @ 6V, 30GHz output P1dB
- 14dB @ 6V, 30GHz gain
- Integrated power detector
- Gain control with only positive bias voltages
- 50Ω input and output match
- 4V to 6V bias voltage (VDD)
- 125mA to 150mA bias current (IDSQ)
- 2.1mm x 1.05mm bare die
- RoHS compliant
Applications
- Aerospace and defense
- Communications
- Instrumentation
- Test and measurement
Videos
Functional Schematic (SMT)
Functional Schematic (Bare Die)
Yayınlandı: 2019-08-07
| Güncellenmiş: 2023-08-28