MACOM MABA-011062 Step-Up Balun Transformer

MACOM MABA-011062 is offered as a RoHS compliant, 1:2 step-up flux coupled Balun transformer. This 1-300MHz transformer provides excellent temperature stability and is 260º reflow compatible. The MACOM MABA-011062's high power and temperature performance make it ideally suited for CATV, broadband, FTTX, and DOCSIS 3.0x upstream applications.

Features

  • 1:2 impedance
  • Surface mount
  • Available on tape and reel
  • 260º reflow compatible
  • RoHS compliant and Pb free
  • Excellent temperature stability
  • Suitable for CATV, Broadband, FTTX, and DOCSIS 3.0x upstream applications

Functional Schematic

Schematic - MACOM MABA-011062 Step-Up Balun Transformer
Yayınlandı: 2015-10-28 | Güncellenmiş: 2022-03-11