MACOM MABA-011063 Step-Down Balun Transformer
MACOM MABA-011063 is offered as a RoHS compliant, 2:1 step-down flux coupled Balun transformer. This 5-300MHz transformer provides excellent temperature stability and is 260º reflow compatible. The MACOM MABA-011063's high power and temperature performance make it ideally suited for CATV, broadband, FTTX, and DOCSIS 3.0x upstream applications.Features
- 2:1 impedance
- Surface mount
- 260º reflow compatible
- RoHS compliant and Pb free
- Excellent temperature stability
- Suitable for CATV, Broadband, FTTX, and DOCSIS 3.0x upstream applications
Functional Schematic
Yayınlandı: 2015-10-28
| Güncellenmiş: 2022-03-11