MACOM MABA-011108 Transmission Line Balun
MACOM MABA-011108 Transmission Line Balun is a 1:1 balun transformer covering a very wide bandwidth. This transmission line balun features low insertion loss, excellent amplitude balance, and small surface mount assembly. The MACOM MABA-011108 balun is lead-free, RoHS compliant, and 260°C reflow compatible. This balun operates at 5MHz to 10GHz frequency range and -55°C to 85°C temperature range. Typical applications include cellular, analog-to-digital converters, wideband differential amplifiers, and differential modulators.Features
- Wide bandwidth
- Low insertion loss
- Excellent amplitude balance
- Small surface mount assembly
- RoHS-compliant and lead-free
- 260°C reflow compatible
Specifications
- 1A DC
- 1W input RF power @ 25°C
- 5MHz to 10GHz frequency range
- -55°C to 85°C operating temperature range
Applications
- Cellular
- Wideband differential amplifiers
- Analog-to-digital converters
- Mixers
- Differential modulators
Application Schematic
Functional Schematic
Dimensions (mm)
Yayınlandı: 2019-09-18
| Güncellenmiş: 2025-02-05