MACOM MADL-011012 360W CW Power Limiter

MACOM MADL-011012 360W CW Power Limiter integrates the equivalent of 20-PIN, Schottky, limiter diodes, capacitors, inductors, and resistors in a compact ceramic package. This lead-free surface mount, high power limiter provides superior low and high signal performance from 0.3-1.0GHz without DC bias. This device features 55.6dBm CW power handling @ +25°C and 54dBm CW power handling @ +85°C. The MACOM limiter is ideally suitable for higher peak and CW power receiver-protector microwave circuits applications. This is especially true where higher performance surface mount limiter assemblies are required.

Features

  • 55.6dBm CW Power Handling @ +25°C
  • Lead-free 10.1 x 6.2 x 3.2mm3 package
  • 21dBm flat leakage power
  • 25dB return loss (400MHz to 500MHz)
  • 0.2dB insertion loss (400MHz to 500MHz)
  • 54dBm CW power handling @ +85°C
  • RoHS compliant
  • Hermetic seal

Functional Schematic

MACOM MADL-011012 360W CW Power Limiter
Yayınlandı: 2016-09-26 | Güncellenmiş: 2022-03-11