MACOM MADP-011048 Dual Pair Anti-Parallel PIN
MACOM MADP-011048 Dual Pair Anti-Parallel PIN is designed for MRI applications and is housed in a non-magnetic surface-mount package. The MADP-011048 from MACOM has an anti-parallel self-bias configuration and acts as a passive switch using silicon PIN diodes. There are two sets of diode pairs constructed in an anti-parallel configuration that operate from 5MHz to 400MHz.Features
- Non-magnetic surface mount package
- Anti-parallel self-bias configuration
- CT = 3.0pF, RP = 10kΩ, VB = 80V
- >50W CW incident power handling @ 400MHz
- Lead-free, 4mm 8-lead HQFN package
- Halogen-free "Green" mold compound
- RoHS compliant and +260°C reflow compatible
Functional Schematic
Yayınlandı: 2016-09-26
| Güncellenmiş: 2022-03-11