MACOM MAFL-011082 Reflection-Less Low Pass Filter

MACOM MAFL-011082 Reflection-Less Low Pass Filter offers a 5 to 684MHz frequency range, a 75Ω impedance rating, and a 30mA DC. The MAFL-011082 filter is a surface mount 18mm device that features a low insertion loss and is RoHS compliant and lead (Pb) free. MACOM MAFL-011082 Reflection-Less Low Pass Filter operates in the -40ºC to +85ºC temperature range and is ideal for DOCSIS3.1 applications.

Features

  • Surface mount 18mm device
  • Low insertion loss to 684MHz
  • Matched to 1218MHz
  • RoHS-compliant and lead-free

Specifications

  • 5 to 684dB insertion loss
  • 75Ω impedance rating
  • 250mW RF power rating
  • 30mA DC
  • -40ºC to +85ºC operating temperature range

Outline Drawing

MACOM MAFL-011082 Reflection-Less Low Pass Filter
Yayınlandı: 2019-04-26 | Güncellenmiş: 2023-08-25