MACOM MAFL-01112x 20GHz Equalizers

MACOM MAFL-01112x 20GHz Equalizers are broadband matched with excellent power handling and best-in-class RF performance. Operating within a -40°C to +85°C operating temperature range, the MAFL-01112x equalizers offer low insertion losses (<1dB), a 17dB or 20dB typical return loss, 1W maximum RF input power, and 100mA maximum DC current. Applications include cable loss and amplifier gain slope compensation.

Features

  • 6dB, 9dB, or 12dB equalizers
  • 20GHz broadband
  • Low insertion loss of <1dB
  • 17dB or 20dB typical return loss
  • 1W maximum RF input power
  • 100mA maximum DC current
  • Broadband matched
  • Wire bondable bare die options available
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Cable loss compensation
  • Amplifier gain slope compensation

Functional Schematic

Schematic - MACOM MAFL-01112x 20GHz Equalizers

Recommended PCB Layout

MACOM MAFL-01112x 20GHz Equalizers

Recommended Solder Mask Openings for DUT in PCB layout

MACOM MAFL-01112x 20GHz Equalizers

Application Schematic

Schematic - MACOM MAFL-01112x 20GHz Equalizers
Yayınlandı: 2023-06-13 | Güncellenmiş: 2023-09-04