MACOM MAFL MoCA Triplex Filters
MACOM MAFL MoCA Triplex Filters are designed to replace CAN (Community Area Network) triplex filters in real estate constrained CPE (Customer Premises Equipment) applications. This family of filters boast excellent temperature stability and repeatability. In addition, the surface mount design allows for convenient high volume manufacturing. Boasting excellent return loss, insertion loss and rejection, these MACOM MAFL MoCA Triplex Filters are fully RoHS compliant. One PCB layout will accommodate all the filter splits offered in this family.Features
- 75Ω
- SMT unit
- RoHS compliant
Applications
- CATV/broadband
- Cable-modems
- MoCA (multimedia over coax alliance) 2.0 enabled CPE set-top-boxes
- Home-gateways and video-gateways
Datasheets
Block Diagram
Yayınlandı: 2014-04-17
| Güncellenmiş: 2022-03-11