MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch
MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch features an integrated driver housed within a 5mm x 4mm PQFN package. The MACOM MAMF-011146 boasts 50Ω terminated RF ports built for demanding Ka-Band applications. The device can handle up to 13W CW power at an environmental temperature of +85°C, ensuring minimal insertion loss and high isolation.Features
- Broadband performance, 20GHz to 44GHz
- Low loss <1.0dB
- High isolation >34dB
- Up to 13W CW power, +85°C
- 23dBm power handling in terminated port
- TTL compatible driver
- -20V to -50V back bias
- 25mA sinking/sourcing current
- Quiescent currents <1mA
- Lead-free 5mm x 4mm PQFN package
- RoHS compliant
Applications
- 5G
- Point-to-point
- Radar
- Radiometers
- Test and instrumentation
- High-frequency applications
Additional Resources
Functional Schematic
Yayınlandı: 2023-07-17
| Güncellenmiş: 2023-08-22