MACOM MAMX-011021 High Linearity Mixer

MACOM MAMX-011021 High Linearity Mixer is a passive mixer "engine" assembled in a 1.5x1.2mm TDFN 6-lead plastic package. This device is designed for more linear applications such as high bit rate transmitters and receivers, which may be used in Point-to-Point, Satcom, or LAN applications. The MACOM MAMX-011021 mixer has 8dB of conversion loss and 23dBm of input intercept point (IIP3).

Features

  • Passive frequency mixer
  • 8dB @ 12GHz conversion loss 
  • 23dBm @ 12GHz high IIP3
  • 5-35GHz RF frequency 
  • 3-33GHz LO frequency 
  • DC-4.5GHz IF frequency 
  • Lead-free 1.5x1.2mm TDFN 6-lead package halogen-free "Green" mold compound
  • RoHS compliant

Functional Schematic

Schematic - MACOM MAMX-011021 High Linearity Mixer
Yayınlandı: 2015-04-08 | Güncellenmiş: 2022-03-11