MACOM MAMX-011043 15-45GHz Image Reject Mixer

MACOM MAMX-011043 15-45GHz Image Reject Mixer has a local oscillator operating range from 12dBm to 18dBm. The MACOM MAMX-011043 provides low conversion loss, good linearity, and excellent image rejection across the 15-45GHz range. Additionally, it can handle up to a 10GHz IF. Its image-reject circuit design ensures excellent port isolation, and its internal 50Ω matching makes it easy to use in various applications.

Features

  • Ultra-wideband 15-45GHz RF/LO range
  • 12-18dBm LO power operating range
  • 9dB typical low conversion loss
  • 18dBm IIP3 typical high linearity
  • 20dBc typical high image rejection
  • DC to 10GHz wide IF bandwidth
  • High isolation
  • 4x4mm QFN package size
  • RoHS compliant

Applications

  • Test and measurement
  • Microwave radio
  • Radar

Functional Schematic

Schematic - MACOM MAMX-011043 15-45GHz Image Reject Mixer
Yayınlandı: 2023-09-27 | Güncellenmiş: 2023-10-03