MACOM MAMX-011067 5-20GHz Double Balanced Mixer
MACOM MAMX-011067 5-20GHz Double Balanced Mixer is a lead-free 3mm, 12-lead QFN packaged GaAs diode mixer. The MACOM MAMX-011067 features low conversion loss, high linearity, and a broad IF bandwidth. The double-balanced circuit ensures strong port isolation, and it's internally matched to 50Ω for easy integration. Ideal for test and measurement, microwave radio, and radar applications.Features
- 6dB low conversion loss
- DC to 6GHz wide IF bandwidth
- IIP3 +21dBm @ 15dBm LO drive
- High isolation
- Lead-free 3mm 12-lead QFN package
- RoHS compliant
Applications
- Test and measurement
- Microwave radio
- Radar
Functional Schematic
Yayınlandı: 2023-09-27
| Güncellenmiş: 2023-10-03