MACOM MAMX-011035 GaAs Double-Balanced Diode Mixer

MACOM MAMX-011035 GaAs (Gallium Arsenide) Double-Balanced Diode Mixer offers low conversion loss, high linearity, and a wide Intermediate Frequency (IF) bandwidth of DC to 6.0GHz. The double-balanced circuit configuration of the MACOM MAMX-011035 provides port isolation while internal 50Ω matching simplifies its application. This device is ideal for applications such as test and measurement, microwave radio, and radar.

The MAMX-011035 GaAs Diode Mixer is offered in a 12-pin Quad Flat No-Lead (QFN) package and is lead-free and RoHS compliant.

Features

  • 5.5GHz to 19.0GHz RF/LO frequency range
  • DC to 6.0GHz IF frequency range
  • 6dB conversion loss
  • 11dBm input P1dB
  • 20dBm IIP3
  • 15dBm LO drive
  • 34dB isolation RF/LO
  • +150°C junction temperature
  • -55°C to +85°C operating temperature range
  • Package type QFN-12
  • 3mm x 3mm package dimensions
  • Lead-free and RoHS compliant

Applications

  • Microwave radios
  • Radars
  • Test and measurement

Pin Configuration

Mechanical Drawing - MACOM MAMX-011035 GaAs Double-Balanced Diode Mixer
Yayınlandı: 2019-08-26 | Güncellenmiş: 2025-02-05