MACOM MAPD-011062 Integrated Power Dividers
MACOM MAPD-011062 Integrated Power Dividers are fully-integrated power dividers that offer best-in-class isolation over the entire 2GHz to 20GHz frequency band. Operating within a -40°C to +105°C temperature range, MAPD-011062 delivers high isolation (15dB typical) and low insertion losses (1dB typical) in a 3mm, 16-lead QFN package. Application uses include test/measurement, Mil Comms, and multi-band radios.Features
- 2GHz to 20GHz broadband range
- Low insertion loss of 1dB typical
- High isolation of 15dB typical
- 3W maximum RF input power
- 500mA maximum DC current
- -40°C to +105°C operating temperature range
- 3mm, 16-lead QFN package
- Lead-free
Applications
- Test and measurement
- Mil Comms
- Multi-band radios
Functional Schematic
PCB Layout
Application Schematic
Additional Resources
Related Development Tools
Yayınlandı: 2023-06-13
| Güncellenmiş: 2023-09-04