MACOM MAPS-011021 900-1200MHz Digital Phase Shifter
MACOM MAPS-011021 900-1200MHz Digital Phase Shifter is a 6-bit digital phase shifter with an integrated driver in a 6mm PQFN package. The MACOM MAPS-011021 offers precise phase control from 0° to 360° in 5.625° steps, with an ultra-low 1.5° rms phase error. This design minimizes attenuation variation across the phase shift range, making it ideal for applications demanding high phase accuracy and minimal loss variation.Features
- 6-bit digital phase shifter
- 360° coverage with LSB = 5.625°
- Integrated driver
- Serial or parallel control
- Low DC power consumption
- Minimal attenuation variation over phase shift range
- 50Ω impedance
- Lead-free 6mm 28-lead PQFN package
- EAR99
- RoHS compliant
Applications
- Test and measurement
- EW
Functional Schematic
Yayınlandı: 2023-09-27
| Güncellenmiş: 2023-10-03