MACOM MASW-011030 SP3T 100W Reflective Switch
MACOM MASW-011030 SP3T 100W Reflective Switch is a high-power PIN diode SP3T switch in a common anode configuration, operating from 30MHz to 3GHz. It features low insertion loss and excellent linearity with low DC consumption. This device is capable of handling 100W CW incident power at a base plate temperature of +85°C. This high-power switch is ideal for use on land mobile radio and MIL-COM applications that require higher CW and pulsed power operation. The MASW-011030 is manufactured using MACOM's hybrid manufacturing process featuring high-voltage PIN diodes and passive devices integrated in a 7mm HQFN 16-lead plastic package.Features
- 100W @ +85°C power handling
- 0.35dB @ 2GHz insertion loss
- 40dB @ 2GHz isolation
- Surface-mount 7mm 16-lead HQFN package
- RoHS compliant and 260°C reflow compatible
- Class 1B HBM ESD rating
Specifications
- 30MHz min. frequency
- 3000MHz max. frequency
- 0.2dB insertion loss
- 50dB isolation rating
- 62dBm IIP3
Applications
- High-power military
- Civilian radio
Functional Schematic
Yayınlandı: 2014-10-27
| Güncellenmiş: 2022-03-11