MACOM MASW-011071 PIN Diode Terminated SPDT Switch

MACOM MASW-011071 PIN Diode Terminated SPDT Switch has a low insertion loss of 1dB and high isolation of 38dB with an integrated bias network and termination circuit. The MASW-011071 is a terminated silicon PIN diode SPDT switch designed for X-Band high power, high-performance applications. The MACOM switch is assembled in a lead-free 7mm 44-lead PQFN plastic package. The switch handles greater than 20W of CW power over the 8GHz to 10.5GHz frequency band.

Features

  • 1dB low insertion loss
  • 38dB high isolation
  • Integrated bias network and termination circuit
  • Greater than 20W CW power handling @ +70°C
  • Lead-free 7mm 44-lead PQFN package
  • Halogen-free "Green" mold compound
  • RoHS compliant

Functional Diagram

MACOM MASW-011071 PIN Diode Terminated SPDT Switch
Yayınlandı: 2016-09-26 | Güncellenmiş: 2022-03-11