MACOM MASW-011108-DIE 6-18GHz SPDT PIN Diode Switch

MACOM MASW-011108-DIE 6-18GHz SPDT PIN Diode Switch is designed for 6-18GHz applications and can handle up to 14W power with low insertion loss and high isolation. The MACOM MASW-011108-DIE uses MACOM's AlGaAs PIN diode tech. The device is passivated with silicon nitride, has a polymer layer for scratch protection, and features backside metallization for epoxy die attachment.

Features

  • 0.6dB @ 12GHz low loss
  • 44dB @ 12GHz high isolation
  • Up to 14W CW power handling, +85°C
  • <115ns switching speed
  • Integrated DC blocks and RF bias networks
  • Optional bias resistors
  • Die with G-S RF pads and DC bias pads
  • RoHS compliant

Applications

  • Point-to-point
  • Radar
  • Radiometers
  • Test and instrumentation equipment
  • High-frequency applications

Functional Schematic

Schematic - MACOM MASW-011108-DIE 6-18GHz SPDT PIN Diode Switch
Yayınlandı: 2023-09-27 | Güncellenmiş: 2023-10-06