MACOM MASW-011144-DIE 20-40GHz SPDT PIN Switch

MACOM MASW-011144-DIE 20-40GHz SPDT PIN Switch is designed for K- and Ka-Band applications, like point-to-point radio and military devices. The MACOM MASW-011144-DIE uses one shunt PIN diode per RF channel. It is controlled through an on-chip bias network with a built-in current-limiting resistor, eliminating the need for external components. This switch utilizes MACOM's AlGaAs PIN diode technology, is passivated with silicon nitride, and includes a polymer layer for scratch protection. It also features backside metallization for epoxy die attachment.

Features

  • Broadband performance, 20-40GHz
  • <1 dB, 30-40GHz low loss
  • >30dB, 20-40GHz high isolation
  • 40dBm CW power @ 35GHz
  • Die with G-S-G RF pads and DC bias pads
  • Includes DC blocking capacitor at each RF input and bias low pass filters with series resistor
  • RoHS compliant

Applications

  • K- and Ka-Band applications
  • Pint-to-point radio
  • Military products

Functional Schematic

Yayınlandı: 2023-09-27 | Güncellenmiş: 2023-10-06