MACOM MASW-011197 DC 44GHz SPDT Reflective Switch

MACOM MASW-011197 DC 44GHz SPDT Reflective Switch is an ultra-wideband single pole double throw (SPDT) switch with a 1.4dB insertion loss at 44GHz. The MACOM MASW-011197 features an unprecedented 26dBm power handling capability. The device has exceptional input and output return losses, typically measuring 18dB in the thru path. Seamlessly integrate into various setups with a standard 1.8V, 2.5V, or 3.3V CMOS.

Features

  • 9kHz to 44GHz ultra wideband
  • Insertion loss
    • 0.8dB @ 15GHz
    • 1.0dB @ 30GHz
    • 1.4dB @ 44GHz
  • Isolation
    • 48dB @ 15GHz
    • 46dB @ 30GHz
    • 46dB @ 44GHz
  • 28dBm input P1dB
  • 52dBm input IP3
  • 18dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
  • 2.25mm, 12-lead laminate package
  • RoHS compliant

Applications

  • Multi-market
  • ISM

Functional Schematic

Schematic - MACOM MASW-011197 DC 44GHz SPDT Reflective Switch
Yayınlandı: 2023-07-17 | Güncellenmiş: 2023-08-18