MACOM MASW-011199 DC 44GHz SP4T Reflective Switch
MACOM MASW-011199 DC 44GHz SP4T Reflective Switch features 2.6dB of insertion loss at 44GHz. The MACOM MASW-011199 has a power handling capability of 26dBm and 16dB input and output return losses in the thru path. The device's logic levels are compatible with standard 1.8V, 2.5V, or 3.3V CMOS with +3.3V and -3.3V required bias supplies.Features
- 9kHz to 44GHz ultra-wideband
- Insertion loss
- 1.4dB @ 18GHz
- 2.6dB @ 44GHz
- Isolation
- 48dB @ 18GHz
- 34dB @ 44GHz
- 28.5dBm input P1dB
- 51dBm input IP3
- 16dB return loss at each RF port
- 26dBm power handling, including hot switching
- No low-frequency spurious
- Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
- 3mm, 22-pin laminate package
- RoHS compliant
Applications
- Test and measurement
- ISM, mult-market
Functional Schematic
Yayınlandı: 2023-07-18
| Güncellenmiş: 2023-10-23