MACOM MASW-011120 SPDT PIN Diode

MACOM MASW-011120 SPDT PIN Diode is a single-pole, double-throw TR (Transmit/Receive) switch for use in 0.03GHz to 6.0GHz broadband applications. It is designed for high-power handling in 5G mMIMO, Small Cell BTS, or other TDD-based communication systems. This device incorporates a PIN diode die fabricated with a low loss, high isolation switching diode process.

MACOM MASW-011120 SPDT PIN Diode is provided in an industry-standard, lead-free 5mm x 5mm HQFN package, ideal for space-constrained applications.

Features

  • 0.03GHz to 6.0GHz frequency range
  • Power handling
    • 200W CW at +85°C
    • 122W CW at +120°C
  • Low Tx loss
    • 0.25dB at 2.7GHz
    • 0.30dB at 3.5GHz
  • Low Rx loss
    • 0.35dB at 2.7GHz
    • 0.50dB at 3.5GHz
  • High Rx 44dB isolation (typical)
  • HQFN-20 package (5mm x 5mm)

Applications

  • 4G/5G communications
  • Commercial and military radar
  • Test instruments
  • High-power switching

Functional Schematic

Schematic - MACOM MASW-011120 SPDT PIN Diode

Performance Graphs

Performance Graph - MACOM MASW-011120 SPDT PIN Diode
Yayınlandı: 2020-04-20 | Güncellenmiş: 2024-06-04