MACOM MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.

Features

  • Designed primarily for linear large-signal output stages up to 150 MHz
  • Superior high order IMD
    • IMD(d3) (150W PEP): –32dB (Typ.)
    • IMD(d11) (150W PEP): –60dB (Typ.)
  • Specified 50V, 30MHz characteristics
    • Output power = 150 Watts
    • Power gain = 17 dB (Typ.)
    • Efficiency = 45% (Typ.)
  • 100% tested for load mismatch at all phase angles

RF Power FET 150W, to 150MHz, 50V

MACOM MRF Series Bipolar RF Transistors
Yayınlandı: 2011-05-24 | Güncellenmiş: 2022-03-11